Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT591AQTACopy
Newark Part No.
Full Reel86AK5030
Re-Reel28AK9718
Cut Tape28AK9718
Your Part Number
4,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.773 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.479 |
| 25+ | $0.421 |
| 50+ | $0.365 |
| 100+ | $0.307 |
| 250+ | $0.271 |
| 500+ | $0.234 |
| 1000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.172 |
| 6000+ | $0.164 |
| 12000+ | $0.157 |
| 18000+ | $0.147 |
| 30000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT591AQTACopy
Newark Part No.
Full Reel86AK5030
Re-Reel28AK9718
Cut Tape28AK9718
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min160hFE
DC Current Gain hFE160hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE
160hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for FMMT591AQTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
