Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFH1200004Copy
Newark Part No.28AK9654
Product RangeFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.735 |
| 25+ | $0.666 |
| 50+ | $0.653 |
| 100+ | $0.640 |
| 250+ | $0.605 |
| 500+ | $0.580 |
| 1000+ | $0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFH1200004Copy
Newark Part No.28AK9654
Product RangeFH Series
Technical Datasheet
Frequency Nom12MHz
Product RangeFH Series
Crystal Frequency12MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -15ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Product Range
FH Series
Frequency Tolerance + / -
15ppm
Load Capacitance
12pF
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
