Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoES2AACopy
Newark Part No.65T8969
Product RangeES2AA
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoES2AACopy
Newark Part No.65T8969
Product RangeES2AA
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES2AA
Qualification-
SVHCLead (08-Jul-2021)
Product Overview
The ES2AA is a surface-mount Super-fast Rectifier with moulded plastic case and solderable lead-free matte tin-plated terminals as per MIL-STD-202 standard.
- Polarity is indicated cathode band or cathode notch
- Glass-passivated die construction
- Super-fast recovery time for high efficiency
- Ideally suited for automated assembly
- Green moulding compound
- UL94V-0 Flammability rating
- Moisture sensitivity level 1 as per J-STD-020
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
920mV
Forward Surge Current
50A
Diode Case Style
DO-214AC (SMA)
Product Range
ES2AA
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
