Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTP03100BFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9679RL
Cut Tape68AH9679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.639 |
| 100+ | $0.576 |
| 250+ | $0.527 |
| 500+ | $0.478 |
| 1000+ | $0.429 |
| 2500+ | $0.380 |
| 5000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTP03100BFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9679RL
Cut Tape68AH9679
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current5A
Power Dissipation3.4W
Power Dissipation Pd3.4W
Transistor Case StylePowerDI3333
DC Collector Current5A
DC Current Gain hFE5hFE
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency125MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
3.4W
Transistor Case Style
PowerDI3333
DC Current Gain hFE
5hFE
No. of Pins
8Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Continuous Collector Current
5A
Power Dissipation Pd
3.4W
DC Collector Current
5A
Transistor Mounting
Surface Mount
Transition Frequency
125MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
