Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTP03060CFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9678RL
Cut Tape68AH9678
Your Part Number
1,737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.628 |
| 100+ | $0.542 |
| 250+ | $0.517 |
| 500+ | $0.491 |
| 1000+ | $0.467 |
| 2500+ | $0.374 |
| 5000+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTP03060CFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9678RL
Cut Tape68AH9678
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current5.5A
Power Dissipation3.4W
Power Dissipation Pd3.4W
DC Collector Current5.5A
Transistor Case StylePowerDI 3333
DC Current Gain hFE45hFE
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency120MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
3.4W
DC Collector Current
5.5A
DC Current Gain hFE
45hFE
No. of Pins
8Pins
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
5.5A
Power Dissipation Pd
3.4W
Transistor Case Style
PowerDI 3333
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
