Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT696BK-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4878
Re-Reel28AK9001RL
Cut Tape28AK9001
Product RangeDXT Series
Your Part Number
479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.357 | $0.00 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.720 |
| 15+ | $0.664 |
| 25+ | $0.608 |
| 50+ | $0.552 |
| 125+ | $0.496 |
| 250+ | $0.448 |
| 500+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.357 |
| 7500+ | $0.323 |
| 12500+ | $0.317 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT696BK-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4878
Re-Reel28AK9001RL
Cut Tape28AK9001
Product RangeDXT Series
Transistor PolarityNPN
Collector Emitter Voltage Max180V
Continuous Collector Current500mA
Power Dissipation3.9W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency70MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
DXT Series
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage Max
180V
Power Dissipation
3.9W
Transistor Mounting
Surface Mount
Transition Frequency
70MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
