Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4008LPDWQ-13
Newark Part No.13AJ5649
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4008LPDWQ-13
Newark Part No.13AJ5649
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id46.2A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel46.2A
Continuous Drain Current Id P Channel46.2A
Drain Source On State Resistance N Channel0.0123ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel39.4W
Power Dissipation P Channel39.4W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
46.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
39.4W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
40V
Continuous Drain Current Id
46.2A
Continuous Drain Current Id N Channel
46.2A
Drain Source On State Resistance N Channel
0.0123ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
39.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability