Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT61M5SPSW-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel21AJ9867RL
Cut Tape21AJ9867
Your Part Number
1,341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 50+ | $2.000 |
| 100+ | $1.800 |
| 250+ | $1.740 |
| 500+ | $1.670 |
| 1000+ | $1.590 |
| 2500+ | $1.510 |
| 5000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT61M5SPSW-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel21AJ9867RL
Cut Tape21AJ9867
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id215A
On Resistance Rds(on)0.0011ohm
Drain Source On State Resistance1100µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.7W
Power Dissipation Pd2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0011ohm
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation
2.7W
No. of Pins
8Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
215A
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
2.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
