Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT6002LPS-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4850
Re-Reel12AC0724RL
Cut Tape12AC0724
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.410 | $0.00 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 50+ | $2.420 |
| 100+ | $1.790 |
| 250+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.480 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.410 |
| 7500+ | $1.310 |
| 12500+ | $1.280 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6002LPS-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4850
Re-Reel12AC0724RL
Cut Tape12AC0724
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance2000µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation
2.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
