Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT5015LFDF-7Copy
Newark Part No.39AH6615
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id9.1A
On Resistance Rds(on)0.0105ohm
Drain Source On State Resistance0.0105ohm
Transistor MountingSurface Mount
Power Dissipation Pd820mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StyleUDFN2020
Power Dissipation820mW
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
0.0105ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
UDFN2020
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Transistor Polarity
N Channel
Continuous Drain Current Id
9.1A
Drain Source On State Resistance
0.0105ohm
Power Dissipation Pd
820mW
Gate Source Threshold Voltage Max
2V
Power Dissipation
820mW
Operating Temperature Max
150°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
