Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMPH6050SK3-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4798
Re-Reel81AH8906RL
Cut Tape81AH8906
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.349 | $0.00 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.390 |
| 10+ | $0.876 |
| 25+ | $0.776 |
| 50+ | $0.677 |
| 100+ | $0.577 |
| 250+ | $0.513 |
| 500+ | $0.449 |
| 1000+ | $0.408 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.349 |
| 5000+ | $0.336 |
| 10000+ | $0.321 |
| 15000+ | $0.306 |
| 25000+ | $0.287 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMPH6050SK3-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4798
Re-Reel81AH8906RL
Cut Tape81AH8906
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id23.6A
Drain Source On State Resistance0.05ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
23.6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
