Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP6180SK3-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4842
Re-Reel88AH8626RL
Cut Tape88AH8626
Your Part Number
7,603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.365 | $0.00 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $0.829 |
| 15+ | $0.768 |
| 25+ | $0.707 |
| 50+ | $0.631 |
| 125+ | $0.567 |
| 250+ | $0.556 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.365 |
| 7500+ | $0.331 |
| 12500+ | $0.324 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP6180SK3-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4842
Re-Reel88AH8626RL
Cut Tape88AH8626
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id14A
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
