Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP6110SVT-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK4841 Re-Reel81AH8908RL Cut Tape81AH8908 |
| Your Part Number |
16 In Stock
27,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.537 |
| 100+ | $0.482 |
| 250+ | $0.472 |
| 500+ | $0.463 |
| 1000+ | $0.453 |
| 2500+ | $0.443 |
| 5000+ | $0.434 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.315 |
| 6000+ | $0.300 |
| 9000+ | $0.285 |
| 15000+ | $0.279 |
| 30000+ | $0.274 |
| 75000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP6110SVT-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK4841 Re-Reel81AH8908RL Cut Tape81AH8908 |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 7.3A |
| Drain Source On State Resistance | 0.105ohm |
| On Resistance Rds(on) | 0.105ohm |
| Transistor Case Style | TSOT-26 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 1.2W |
| Power Dissipation | 1.2W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.105ohm |
| Transistor Case Style | TSOT-26 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 1.2W |
| No. of Pins | 6Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 7.3A |
| On Resistance Rds(on) | 0.105ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 1.2W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Alternatives for DMP6110SVT-7
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
