Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4013LFG-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel79AH1283
Full Reel86AK4829
Re-Reel68AH9572RL
Cut Tape68AH9572
Your Part Number
4 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.830 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.830 |
| 50+ | $1.210 |
| 100+ | $0.861 |
| 250+ | $0.785 |
| 500+ | $0.709 |
| 1000+ | $0.660 |
| 2500+ | $0.647 |
| 5000+ | $0.634 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.614 |
| 6000+ | $0.558 |
| 10000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4013LFG-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel79AH1283
Full Reel86AK4829
Re-Reel68AH9572RL
Cut Tape68AH9572
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10.3A
Drain Source On State Resistance0.013ohm
On Resistance Rds(on)0.0094ohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1W
Power Dissipation Pd1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.013ohm
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
1W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
10.3A
On Resistance Rds(on)
0.0094ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for DMP4013LFG-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
