Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP32D4SFB-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8770RL
Cut Tape28AK8770
Your Part Number
1,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.410 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.410 |
| 10+ | $0.253 |
| 15+ | $0.232 |
| 25+ | $0.210 |
| 50+ | $0.182 |
| 125+ | $0.159 |
| 250+ | $0.156 |
| 500+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP32D4SFB-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8770RL
Cut Tape28AK8770
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id400mA
Drain Source On State Resistance2.4ohm
On Resistance Rds(on)2.4ohm
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation Pd1.2W
Power Dissipation1.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2.4ohm
Transistor Case Style
X1-DFN1006
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.2W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
P Channel
Continuous Drain Current Id
400mA
On Resistance Rds(on)
2.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
