Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3056LDMCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel86AK4821
Re-Reel65T8231RL
Cut Tape65T8231
Your Part Number
1,634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.231 | $0.00 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.702 |
| 50+ | $0.550 |
| 100+ | $0.466 |
| 250+ | $0.398 |
| 500+ | $0.342 |
| 1000+ | $0.298 |
| 2500+ | $0.252 |
| 5000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.231 |
| 9000+ | $0.227 |
| 15000+ | $0.214 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3056LDMCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel86AK4821
Re-Reel65T8231RL
Cut Tape65T8231
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Drain Source On State Resistance0.045ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation1.25mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5A
Transistor Case Style
SOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.25mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
