Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP3026SFDF-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK8743RL Cut Tape28AK8743 |
| Your Part Number | |
| Technical Datasheet |
2,740 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.480 |
| 100+ | $0.424 |
| 250+ | $0.416 |
| 500+ | $0.407 |
| 1000+ | $0.399 |
| 2500+ | $0.390 |
| 5000+ | $0.382 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP3026SFDF-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK8743RL Cut Tape28AK8743 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 8.6A |
| On Resistance Rds(on) | 0.015ohm |
| Drain Source On State Resistance | 0.015ohm |
| Transistor Case Style | U-DFN2020 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 2W |
| Power Dissipation | 2W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.015ohm |
| Transistor Case Style | U-DFN2020 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2W |
| No. of Pins | 6Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 8.6A |
| Drain Source On State Resistance | 0.015ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 2W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
