Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMNH6021SPSQ-13Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel28AK8451RL Cut Tape28AK8451 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $0.765 |
| 100+ | $0.611 |
| 500+ | $0.528 |
| 1000+ | $0.445 |
| 2500+ | $0.362 |
| 10000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMNH6021SPSQ-13Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel28AK8451RL Cut Tape28AK8451 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 55A |
| Drain Source On State Resistance | 0.012ohm |
| On Resistance Rds(on) | 0.012ohm |
| Transistor Case Style | PowerDI 5060 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 53W |
| Power Dissipation | 53W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.012ohm |
| Transistor Case Style | PowerDI 5060 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 53W |
| No. of Pins | 8Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 55A |
| On Resistance Rds(on) | 0.012ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 53W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
