Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.094 |
| 6000+ | $0.089 |
| 12000+ | $0.083 |
| 18000+ | $0.078 |
| 30000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN32D2LDF-7
Newark Part No.86AK4775
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel1.2ohm
Drain Source On State Resistance P Channel1.2ohm
Transistor Case StyleSOT-353
No. of Pins5Pins
Power Dissipation N Channel280mW
Power Dissipation P Channel280mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
1.2ohm
No. of Pins
5Pins
Power Dissipation P Channel
280mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
1.2ohm
Transistor Case Style
SOT-353
Power Dissipation N Channel
280mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for DMN32D2LDF-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
