Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.86AK4737
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $0.129 |
| 6000+ | $0.123 |
| 12000+ | $0.116 |
| 18000+ | $0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$387.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.86AK4737
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel1.3ohm
Drain Source On State Resistance P Channel1.3ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
1.3ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
1.3ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for DMG1029SV-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
