Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1023UV-7
Newark Part No.
Re-Reel82Y6560
Cut Tape82Y6560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.578 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10+ | $0.373 |
| 25+ | $0.332 |
| 50+ | $0.292 |
| 100+ | $0.251 |
| 250+ | $0.225 |
| 500+ | $0.198 |
| 1000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1023UV-7
Newark Part No.
Re-Reel82Y6560
Cut Tape82Y6560
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id1.03A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.03A
Continuous Drain Current Id P Channel1.03A
Drain Source On State Resistance N Channel0.75ohm
Drain Source On State Resistance P Channel0.75ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel530mW
Power Dissipation P Channel530mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.03A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.03A
Drain Source On State Resistance P Channel
0.75ohm
No. of Pins
6Pins
Power Dissipation P Channel
530mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
1.03A
Drain Source On State Resistance N Channel
0.75ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
530mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
