Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.484 |
| 10+ | $0.298 |
| 25+ | $0.262 |
| 50+ | $0.225 |
| 100+ | $0.188 |
| 250+ | $0.165 |
| 500+ | $0.141 |
| 1000+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2450UV-7Copy
Newark Part No.28AK8366
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id1.03A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.03A
Continuous Drain Current Id P Channel1.03A
Drain Source On State Resistance N Channel0.48ohm
Drain Source On State Resistance P Channel0.97ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.03A
Drain Source On State Resistance P Channel
0.97ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
1.03A
Continuous Drain Current Id N Channel
1.03A
Drain Source On State Resistance N Channel
0.48ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
