Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.836 |
| 25+ | $0.795 |
| 50+ | $0.757 |
| 100+ | $0.715 |
| 250+ | $0.683 |
| 500+ | $0.655 |
| 1000+ | $0.635 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGD0280WT-7
Newark Part No.73AJ3408
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins5Pins
Driver Case StyleTSOT-25
IC Case / PackageTSOT-25
IC MountingSurface Mount
Input Type-
Source Current2.5A
Sink Current2.8A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay30ms
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Case / Package
TSOT-25
Input Type
-
Sink Current
2.8A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
30ms
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
TSOT-25
IC Mounting
Surface Mount
Source Current
2.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability