Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD14V0H1U2WS-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9059RL
Cut Tape28AK9059
Your Part Number
1,749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.441 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.441 |
| 15+ | $0.273 |
| 25+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD14V0H1U2WS-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9059RL
Cut Tape28AK9059
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max25V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage14.5V
Maximum Breakdown Voltage17.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
14V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
14.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
