Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD1213A-04SO-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK9055RL
Cut Tape28AK9055
Your Part Number
10 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.765 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.765 |
| 10+ | $0.491 |
| 15+ | $0.454 |
| 25+ | $0.416 |
| 50+ | $0.370 |
| 125+ | $0.330 |
| 250+ | $0.323 |
| 500+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-04SO-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK9055RL
Cut Tape28AK9055
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-26
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-26
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
