Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZX84C15Copy
Newark Part No.
Re-Reel67T1051
Cut Tape67T1051
Product RangeBZX84C
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.162 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.162 |
| 10+ | $0.110 |
| 25+ | $0.105 |
| 50+ | $0.102 |
| 100+ | $0.097 |
| 250+ | $0.089 |
| 500+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C15Copy
Newark Part No.
Re-Reel67T1051
Cut Tape67T1051
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
