Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.081 |
| 6000+ | $0.078 |
| 12000+ | $0.074 |
| 18000+ | $0.070 |
| 30000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84W-7-F
Newark Part No.86AK4576
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.6V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
130mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
5V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS84W-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
