Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.061 |
| 6000+ | $0.058 |
| 12000+ | $0.055 |
| 18000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84Q-7-FCopy
Newark Part No.86AK4574
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
130mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS84Q-7-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
