Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS127S-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4532
Re-Reel07AH3636RL
Cut Tape07AH3636
Your Part Number
2,327 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.106 | $0.00 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.402 |
| 15+ | $0.256 |
| 25+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.106 |
| 9000+ | $0.094 |
| 15000+ | $0.092 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS127S-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4532
Re-Reel07AH3636RL
Cut Tape07AH3636
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id50mA
Drain Source On State Resistance160ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation610mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
610mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
160ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
