Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 6000+ | $0.046 |
| 12000+ | $0.044 |
| 18000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS123-7-F
Newark Part No.86AK4523
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
Drain Source On State Resistance6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS123-7-F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
