Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBCX5616TA
Newark Part No.
Re-Reel61M4996
Cut Tape61M4996
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.235 |
| 25+ | $0.206 |
| 50+ | $0.176 |
| 100+ | $0.147 |
| 250+ | $0.129 |
| 500+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCX5616TA
Newark Part No.
Re-Reel61M4996
Cut Tape61M4996
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current1A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCX5616TA is a NPN silicon planar medium power Bipolar Transistor offers 100V collector-base voltage and 1A continuous collector current.
- -65 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
1W
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
1W
Transistor Case Style
SOT-89
DC Current Gain hFE
100hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCX5616TA
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability