Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCX5416TA
Newark Part No.86AK4320
Product RangeBCX54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.125 |
| 2000+ | $0.119 |
| 4000+ | $0.113 |
| 6000+ | $0.106 |
| 10000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCX5416TA
Newark Part No.86AK4320
Product RangeBCX54 Series
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current1A
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCX54 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
BCX54 Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for BCX5416TA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
