Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC846ASQ-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4345
Re-Reel28AK6391RL
Cut Tape28AK6391
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.083 | $0.00 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.410 |
| 10+ | $0.254 |
| 15+ | $0.232 |
| 25+ | $0.210 |
| 50+ | $0.183 |
| 125+ | $0.159 |
| 250+ | $0.156 |
| 500+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.083 |
| 9000+ | $0.070 |
| 15000+ | $0.069 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC846ASQ-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4345
Re-Reel28AK6391RL
Cut Tape28AK6391
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN65V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN110hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
65V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
110hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
