Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC817-25-7-F
Newark Part No.
Full Reel07AH3619
Re-Reel07AH3618
Cut Tape07AH3618
Product RangeBC817
Your Part Number
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.300 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 10+ | $0.185 |
| 25+ | $0.162 |
| 50+ | $0.141 |
| 100+ | $0.118 |
| 250+ | $0.105 |
| 500+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.053 |
| 6000+ | $0.050 |
| 12000+ | $0.048 |
| 18000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC817-25-7-F
Newark Part No.
Full Reel07AH3619
Re-Reel07AH3618
Cut Tape07AH3618
Product RangeBC817
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation Pd310mW
Power Dissipation310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
DC Current Gain hFE160hFE
Operating Temperature Max150°C
Product RangeBC817
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation
310mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
160hFE
Product Range
BC817
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
500mA
Power Dissipation Pd
310mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC817-25-7-F
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
