Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.210 |
| 25+ | $0.198 |
| 50+ | $0.186 |
| 100+ | $0.174 |
| 250+ | $0.152 |
| 500+ | $0.130 |
| 1000+ | $0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT54SDWQ-7-FCopy
Newark Part No.28AK6112
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Diode ConfigurationDual Pair Series
Diode Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Pair Series
No. of Pins
6Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
200mA
Diode Case Style
SOT-363
Forward Voltage Max
1V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
