Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS116UDJ-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK6028RL
Cut Tape28AK6028
Your Part Number
2,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.461 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.461 |
| 50+ | $0.332 |
| 100+ | $0.218 |
| 250+ | $0.189 |
| 500+ | $0.160 |
| 1000+ | $0.141 |
| 2500+ | $0.129 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS116UDJ-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK6028RL
Cut Tape28AK6028
Technical Datasheet
Diode ConfigurationDual Independent
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.35V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-963
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Diode Configuration
Dual Independent
Average Forward Current
215mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.35V
Forward Surge Current
4A
Diode Case Style
SOT-963
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
