Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB230A-13-F
Newark Part No.12T1459
Product RangeB230A
Your Part Number
Technical Datasheet
6,021 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 10+ | $0.247 |
| 25+ | $0.237 |
| 50+ | $0.227 |
| 100+ | $0.217 |
| 250+ | $0.193 |
| 500+ | $0.169 |
| 1000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB230A-13-F
Newark Part No.12T1459
Product RangeB230A
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB230A
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B230A-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and lead-free solderable matte tin-finish terminals as per MIL-STD-202. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
- Guard-ring die construction for transient protection
- Ideally suited for automated assembly
- Low-power loss/high-efficiency
- 260°C/10-second at terminal high-temperature soldering
- Halogen and antimony-free - Green device
- UL94V-0 Flammability rating
- Moisture sensitivity level 1
- Cathode band or cathode notch polarity indication
Applications
Defence, Military & Aerospace, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
B230A
SVHC
Lead (25-Jun-2025)
Alternatives for B230A-13-F
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate