Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CH-5.0TRG1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4965RL
Cut Tape76AH4965
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
426 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.200 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.200 |
| 50+ | $0.130 |
| 100+ | $0.114 |
| 250+ | $0.107 |
| 500+ | $0.102 |
| 1000+ | $0.098 |
| 2500+ | $0.096 |
| 5000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CH-5.0TRG1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4965RL
Cut Tape76AH4965
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.2V
PolarityPositive Output
Max Output Current800mA
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.2V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-20°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
800mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
