Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AZ1117CD-ADJTRG1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76AH4956RL Cut Tape76AH4956 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.354 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.354 |
| 10+ | $0.252 |
| 15+ | $0.236 |
| 25+ | $0.219 |
| 50+ | $0.209 |
| 125+ | $0.199 |
| 250+ | $0.192 |
| 500+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AZ1117CD-ADJTRG1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76AH4956RL Cut Tape76AH4956 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | - |
| Input Voltage Max | 15V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.25V |
| Output Voltage Min | 1.25V |
| Adjustable Output Voltage Max | - |
| Output Current | 800mA |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.3V |
| Polarity | Positive Output |
| Output Current Max | 800mA |
| Max Output Current | 800mA |
| Output Current Max | 800mA |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Dropout Voltage Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 15V |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Output Voltage Min | 1.25V |
| Output Current | 800mA |
| Dropout Voltage Vdo | 1.3V |
| Output Current Max | 800mA |
| Output Current Max | 800mA |
| Dropout Voltage Typ @ Current | 1.3V |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | -20°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | - |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 1.25V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 800mA |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
