Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS78L05ZTR-E1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ0712RL
Cut Tape45AJ0712
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
3,134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.157 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.157 |
| 10+ | $0.110 |
| 15+ | $0.104 |
| 25+ | $0.097 |
| 50+ | $0.090 |
| 125+ | $0.083 |
| 250+ | $0.081 |
| 500+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS78L05ZTR-E1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ0712RL
Cut Tape45AJ0712
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range5V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current
100mA
Product Range
5V 100mA Linear Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Max Output Current
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
