Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AS7812ADTR-G1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel28AK5930RL Cut Tape28AK5930 |
| Product Range | 12V 1A Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,997 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.390 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.267 |
| 15+ | $0.248 |
| 25+ | $0.229 |
| 50+ | $0.217 |
| 125+ | $0.205 |
| 250+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AS7812ADTR-G1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel28AK5930RL Cut Tape28AK5930 |
| Product Range | 12V 1A Linear Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 12V |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 12V |
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | - |
| Output Current | 1A |
| Input Voltage Max | 32V |
| Product Range | 12V 1A Linear Voltage Regulators |
| Linear Regulator Case Style | TO-252 |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Output Current Max | 1A |
| IC Case / Package | TO-252 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fixed Output Voltage Nom | 12V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 12V |
| Output Voltage Max | - |
| Output Current | 1A |
| Product Range | 12V 1A Linear Voltage Regulators |
| Max Output Current | 1A |
| Output Current Max | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Input Voltage Min | - |
| Input Voltage Max | 32V |
| Linear Regulator Case Style | TO-252 |
| Output Current Max | 1A |
| IC Case / Package | TO-252 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
