Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS7805ADTR-G1Copy
Newark Part No.76AH4836
Product Range5V 1A Linear Voltage Regulators
Your Part Number
452 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.240 |
| 25+ | $0.213 |
| 50+ | $0.199 |
| 100+ | $0.184 |
| 250+ | $0.170 |
| 500+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS7805ADTR-G1Copy
Newark Part No.76AH4836
Product Range5V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current1A
Input Voltage Max25V
Product Range5V 1A Linear Voltage Regulators
Output Current Max1A
Output Current Max1A
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Max
-
Output Current
1A
Product Range
5V 1A Linear Voltage Regulators
Output Current Max
1A
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
25V
Output Current Max
1A
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
