Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7383-50WW-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel12AJ6836RL
Cut Tape12AJ6836
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
120,623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.471 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
| 50+ | $0.269 |
| 100+ | $0.239 |
| 250+ | $0.219 |
| 500+ | $0.203 |
| 1000+ | $0.200 |
| 2500+ | $0.181 |
| 5000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7383-50WW-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel12AJ6836RL
Cut Tape12AJ6836
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo750mV
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleSOT-25
Dropout Voltage Typ @ Current750mV
Dropout Voltage Typ @ Current750mV
Dropout Voltage - Typ @ Current750mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
750mV
Dropout Voltage - Typ @ Current
750mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
750mV
Output Current Max
150mA
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
750mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
