Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7361C-33SPR-13Copy
Newark Part No.28AK5818
Your Part Number
1,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 10+ | $0.372 |
| 25+ | $0.332 |
| 50+ | $0.310 |
| 100+ | $0.288 |
| 250+ | $0.268 |
| 500+ | $0.254 |
| 1000+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361C-33SPR-13Copy
Newark Part No.28AK5818
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo340mV
PolarityPositive Output
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleSOIC-EP
Max Output Current1A
Dropout Voltage Typ @ Current340mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
340mV
Output Current Max
1A
LDO Regulator Case Style
SOIC-EP
Dropout Voltage Typ @ Current
340mV
Dropout Voltage - Typ @ Current
340mV
IC Case / Package
SOIC-EP
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.2V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
