Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7353D-28FS4-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AH8769RL
Cut Tape81AH8769
Product Range2.8V 250mA LDO Voltage Regulators
Your Part Number
29,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.324 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.324 |
| 10+ | $0.228 |
| 15+ | $0.217 |
| 25+ | $0.205 |
| 50+ | $0.193 |
| 125+ | $0.180 |
| 250+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7353D-28FS4-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AH8769RL
Cut Tape81AH8769
Product Range2.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo92mV
PolarityPositive Output
Output Current Max250mA
Output Current Max250mA
Max Output Current250mA
LDO Regulator Case StyleX2-DFN1010
Dropout Voltage - Typ @ Current92mV
Dropout Voltage Typ @ Current92mV
Dropout Voltage Typ @ Current92mV
IC MountingSurface Mount
IC Case / PackageX2-DFN1010
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
92mV
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage - Typ @ Current
92mV
Dropout Voltage Typ @ Current
92mV
IC Case / Package
X2-DFN1010
Operating Temperature Min
-40°C
Product Range
2.8V 250mA LDO Voltage Regulators
Input Voltage Min
2V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
LDO Regulator Case Style
X2-DFN1010
Dropout Voltage Typ @ Current
92mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
