Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7332-3333W6-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AH4773RL
Cut Tape76AH4773
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 50+ | $0.364 |
| 100+ | $0.343 |
| 250+ | $0.336 |
| 500+ | $0.329 |
| 1000+ | $0.322 |
| 2500+ | $0.316 |
| 5000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7332-3333W6-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AH4773RL
Cut Tape76AH4773
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
No. of Outputs2 Output
Input Voltage Max6V
Regulator Output TypeFixed
No. of Outputs2Outputs
LDO Regulator Case StyleSOT-26
Output Voltage - Nom3.3V
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
Output Current - Output 2300mA
PolarityPositive Output
Max Output Current300mA
Output Voltage - Output 13.3V
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Output Voltage - Output 23.3V
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
Dropout Voltage Vdo250mV
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
Regulator Output Type
Fixed
LDO Regulator Case Style
SOT-26
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Voltage - Output 1
3.3V
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Vdo
250mV
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
Input Voltage Max
6V
No. of Outputs
2Outputs
Output Voltage - Nom
3.3V
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
250mV
Output Voltage - Output 2
3.3V
IC Mounting
Surface Mount
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
