Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7312-1828W6-7
Newark Part No.
Re-Reel26W8069
Cut Tape26W8069
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.617 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 10+ | $0.462 |
| 25+ | $0.423 |
| 50+ | $0.401 |
| 100+ | $0.379 |
| 250+ | $0.346 |
| 500+ | $0.341 |
| 1000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7312-1828W6-7
Newark Part No.
Re-Reel26W8069
Cut Tape26W8069
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs2 Output
No. of Outputs2Outputs
Regulator Output TypeFixed
LDO Regulator Case StyleSOT-26
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1150mA
Output Current - Output 2150mA
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Output Voltage - Output 11.8V
Dropout Voltage Typ @ Current150mV
Output Voltage - Output 22.8V
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
Dropout Voltage Vdo150mV
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
2Outputs
LDO Regulator Case Style
SOT-26
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current - Output 2
150mA
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
150mV
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
2 Output
Regulator Output Type
Fixed
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current - Output 1
150mA
Polarity
Positive Output
Max Output Current
150mA
Output Voltage - Output 1
1.8V
Output Voltage - Output 2
2.8V
Dropout Voltage - Typ @ Current
150mV
Dropout Voltage Vdo
150mV
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
