Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7311-33WG-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel76AH4755RL
Cut Tape76AH4755
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.326 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.326 |
| 10+ | $0.224 |
| 15+ | $0.212 |
| 25+ | $0.200 |
| 50+ | $0.187 |
| 125+ | $0.173 |
| 250+ | $0.171 |
| 500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7311-33WG-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel76AH4755RL
Cut Tape76AH4755
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo150mV
PolarityPositive Output
Output Current Max150mA
LDO Regulator Case StyleSOT-25
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
150mV
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
150mV
Dropout Voltage Typ @ Current
150mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Output Current Max
150mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
