Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP6714M10G-13Copy
Newark Part No.
Re-Reel76AH4741RL
Cut Tape76AH4741
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP6714M10G-13Copy
Newark Part No.
Re-Reel76AH4741RL
Cut Tape76AH4741
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min900mV
Input Voltage Max5.5V
Max Output Current1.4A
Output Current1.4A
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max5.5V
Switching Frequency Typ1.8MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency1.8MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Output Current
1.4A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
900mV
Max Output Current
1.4A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MSOP
Switching Frequency
1.8MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
