Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.482 |
| 25+ | $0.433 |
| 50+ | $0.406 |
| 100+ | $0.378 |
| 250+ | $0.352 |
| 500+ | $0.336 |
| 1000+ | $0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3981BS7-13Copy
Newark Part No.27AJ4244
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage AC Max-
Input Voltage Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins7Pins
Power Rating7.5W
Power Rating Max7.5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating1.5A
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
-
Input Voltage AC Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
7Pins
Power Rating Max
7.5W
Isolation
Isolated
Power Switch Current Rating
1.5A
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Voltage Min
-
Input Voltage Max
-
IC Case / Package
SOIC
Power Rating
7.5W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
